KEMET 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $7.50

View bulk pricing options

Subtotal (1 pack of 250 units)*

$29.25

(exc. GST)

$32.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 2250$0.117$29.25-
2500 - 4750$0.114$28.50$7.50
5000 +$0.112$28.00$25.00

*price indicative

Packaging Options:
RS Stock No.:
121-3875
Mfr. Part No.:
C0402C104K3RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

25V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Length

1mm

Width

500μm

Standards/Approvals

EIA 481, IPC-7351, J-STD-020

Height

500μm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Kemet 0402 X7R Dielectric


Kemet 0402 X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead (Pb)-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Wide range of DC voltage ratings

Non-polar

100% Pure matte tin-plated termination finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy