KEMET 10 nF Multilayer Ceramic Capacitor, 50V dc, 20 %, Surface
- RS Stock No.:
- 205-3301
- Mfr. Part No.:
- C0603C103M5RACTU
- Brand:
- KEMET
Get a bulk buy discount
Add 12000 more to save -
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$36.00
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8,000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | $0.009 | $36.00 | - |
| 12000 - 56000 | $0.009 | $36.00 | - |
| 60000 + | $0.008 | $32.00 | 11% |
*price indicative
- RS Stock No.:
- 205-3301
- Mfr. Part No.:
- C0603C103M5RACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0603C | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0603C | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
Lead free
Temperature stable dielectric
RoHS, and REACH Compliant
Related links
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Yageo 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
