KEMET 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$9.90

(exc. GST)

$10.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 950$0.198$9.90
1000 - 1950$0.193$9.65
2000 +$0.19$9.50

*price indicative

RS Stock No.:
139-2867
Mfr. Part No.:
C0603C103J5JACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

U2J C

Width

800μm

Standards/Approvals

EIA 481, EIA 556, IPC-7351, J-STD-020, EIA 624

Length

1.6mm

Height

800μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

KEMET 0603 U2J Series MLCC


KEMETs U2J series multilayer chip capacitors (MLCC) are considered a "stable" capacitor and have a maximum operating temperature of 125°C.U2J dielectric exhibits a negligible shift in capacitance regarding voltage, it also extends the available capacitance range of class 1 MLCC to achieve values only previously available using class 11dielectric materials .Operating temperature range of −55°C to +125°C.DC voltage ratings of 10 V, 16 V, 25 V and 50 V.

Features


Capacitance offerings ranging from 1.0 nF up to 470 nF

Lead (Pb)-free, RoHS and REACH compliant

Low noise solution similar to C0G

Low dissipation factor DF < 0.1%

Low ESR and ESL

High thermal stability

High ripple current capability

Applications


Resonant Circuit applications

Applications that require Q and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy