KEMET 10 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- RS Stock No.:
- 205-3310
- Mfr. Part No.:
- C0402C103K5RACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save -
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$80.00
(exc. GST)
$90.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 26 March 2027
- Plus 20,000 unit(s) shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.008 | $80.00 | - |
| 20000 - 90000 | $0.008 | $80.00 | - |
| 100000 + | $0.007 | $70.00 | 12% |
*price indicative
- RS Stock No.:
- 205-3310
- Mfr. Part No.:
- C0402C103K5RACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C0402C | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | EIA 481, IPC-7351, J-STD-020 | |
| Width | 500μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C0402C | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals EIA 481, IPC-7351, J-STD-020 | ||
Width 500μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
Lead free
Temperature stable dielectric
RoHS, and REACH Compliant
- RS Stock No. 2053311
- Mfr. Part No. C0402C103K5RACTU
Each (On a Tape of 250)
$0.025
- RS Stock No. 2053326
- Mfr. Part No. C0402C103J5RACTU
Each (On a Tape of 50)
$0.079
- RS Stock No. 2053326P
- Mfr. Part No. C0402C103J5RACTU
Each (Supplied on a Reel)
$0.079
- RS Stock No. 2478189
- Mfr. Part No. GRT155R71H104KE01D
Each (On a Tape of 100)
$0.026
Related links
- KEMET 10 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial











