Yageo 6.8 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 199-2137
- Distrelec Article No.:
- 304-39-993
- Mfr. Part No.:
- CC0402CRNPO9BN6R8
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$13.00
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 2000 | $0.013 | $13.00 |
| 3000 - 4000 | $0.013 | $13.00 |
| 5000 + | $0.012 | $12.00 |
*price indicative
- RS Stock No.:
- 199-2137
- Distrelec Article No.:
- 304-39-993
- Mfr. Part No.:
- CC0402CRNPO9BN6R8
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 6.8pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Width | 500μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 6.8pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Width 500μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 6.8pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
- RS Stock No. 1992133P
- Mfr. Part No. CC0402CRNPO9BN5R0
Each (Supplied on a Reel)
$0.015
- RS Stock No. 1992133
- Mfr. Part No. CC0402CRNPO9BN5R0
Each (On a Tape of 500)
$0.015
- RS Stock No. 1992128
- Mfr. Part No. CC0402CRNPO9BN3R3
Each (On a Tape of 1000)
$0.013
- RS Stock No. 1992127
- Mfr. Part No. CC0402CRNPO9BN3R3
Each (On a Reel of 10000)
$0.007
Related links
- Yageo 6.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 6.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 6.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 6.8 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Mount Surface Mount
- Murata 6.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Yageo 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 1 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface










