Yageo 2.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 199-2126
- Distrelec Article No.:
- 304-39-989
- Mfr. Part No.:
- CC0402CRNPO9BN2R2
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save 6%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$15.00
(exc. GST)
$16.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 2000 | $0.015 | $15.00 | - |
| 3000 - 4000 | $0.014 | $14.00 | 6% |
| 5000 + | $0.014 | $14.00 | 6% |
*price indicative
- RS Stock No.:
- 199-2126
- Distrelec Article No.:
- 304-39-989
- Mfr. Part No.:
- CC0402CRNPO9BN2R2
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
RoHS Status: Exempt
The Yageo 2.2pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KYOCERA AVX 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 2.2 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Mount
- Vishay 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
