KEMET 6.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 146-6242
- Mfr. Part No.:
- C0603C689C5GACTU
- Brand:
- KEMET
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.055
(exc. GST)
$0.061
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.055 | $220.00 |
8000 - 12000 | $0.054 | $216.00 |
16000 + | $0.053 | $212.00 |
*price indicative
- RS Stock No.:
- 146-6242
- Mfr. Part No.:
- C0603C689C5GACTU
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF ,...
- Murata 6.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Vishay 6.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- KYOCERA AVX 6.8pF Multilayer Ceramic Capacitor MLCC, 100V dc V,...
- KYOCERA AVX 6.8pF Multilayer Ceramic Capacitor MLCC, 200V dc V,...
- Murata 6.8pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD