Yageo 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$4.38

(exc. GST)

$4.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 3,825 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 975$0.175$4.38-
1000 - 1975$0.17$4.252%
2000 +$0.168$4.203%

*price indicative

Packaging Options:
RS Stock No.:
669-8482
Distrelec Article No.:
304-43-304
Mfr. Part No.:
CC1206JRNPO9BN220
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

1206

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Width

1.6mm

Length

3.2mm

Height

600μm

Suppression Class

X7R

Maximum Operating Temperature

125°C

Yageo 1206


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

  • RS Stock No. 1988035
  • Mfr. Part No. CC0805JRNPO9BN220
Each (On a Tape of 250)
$0.043
  • RS Stock No. 6698482P
  • Mfr. Part No. CC1206JRNPO9BN220
Each (Supplied on a Reel)
$0.175
  • RS Stock No. 1732797
  • Mfr. Part No. CC1206JRNPO9BN220
Each (On a Reel of 4000)
$0.057
  • RS Stock No. 1988035P
  • Mfr. Part No. CC0805JRNPO9BN220
Each (Supplied on a Reel)
$0.043

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy