Yageo 5 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 199-2133
- Mfr. Part No.:
- CC0402CRNPO9BN5R0
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $2.50
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$7.50
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.015 | $7.50 | - |
| 2500 - 4500 | $0.014 | $7.00 | $2.50 |
| 5000 + | $0.014 | $7.00 | $5.00 |
*price indicative
- RS Stock No.:
- 199-2133
- Mfr. Part No.:
- CC0402CRNPO9BN5R0
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 5pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Width | 500μm | |
| Length | 1mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 5pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Width 500μm | ||
Length 1mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
RoHS Status: Exempt
The Yageo 5pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- TDK 5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 1 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
