TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 177-9426
- Mfr. Part No.:
- CGA5L3X7S2A225K160AB
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$255.00
(exc. GST)
$280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.255 | $255.00 |
*price indicative
- RS Stock No.:
- 177-9426
- Mfr. Part No.:
- CGA5L3X7S2A225K160AB
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
TDK CGA Automotive 1206 series, X6S, X7S, and X7T Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series.Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance ;AEC-Q200 compliant
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
- RS Stock No. 9040259
- Mfr. Part No. C1608X7S2A473K080AB
Each (In a Pack of 50)
$0.121
- RS Stock No. 1700175
- Mfr. Part No. C1206C102K1RACTU
Each (On a Reel of 1000)
$0.088
- RS Stock No. 1700209
- Mfr. Part No. C1206C475K3PACTU
Each (On a Reel of 1000)
$0.309
- RS Stock No. 1700051
- Mfr. Part No. C0805C224K5RACAUTO
Each (On a Reel of 1000)
$0.099
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD











