TDK 68nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 111-220
- Mfr. Part No.:
- C1005X7R1C683K
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$1.30
(exc. GST)
$1.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.013 | $1.30 |
*price indicative
- RS Stock No.:
- 111-220
- Mfr. Part No.:
- C1005X7R1C683K
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
- COO (Country of Origin):
- JP
- RS Stock No. 9039199
- Mfr. Part No. C3216X8R1H474K160AA
Each (In a Pack of 25)
$0.308
- RS Stock No. 0112087
- Mfr. Part No. C2012X5R1A335K
Each (In a Pack of 100)
$0.12
- RS Stock No. 3716708
- Mfr. Part No. C2012JB2E472K
Each (In a Pack of 10)
$0.051
- RS Stock No. 9040259
- Mfr. Part No. C1608X7S2A473K080AB
Each (In a Pack of 50)
$0.121
Related links
- Murata 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1.5μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD









