Wurth Elektronik Ferrite Bead 6.35 mm 6.35 mm (EMI Suppression Axial Ferrite Bead), 75 Ω impedance at 25 MHz, 98 Ω
- RS Stock No.:
- 332-444
- Mfr. Part No.:
- 74270061
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save $4.80
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.63
(exc. GST)
$10.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 850 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $1.926 | $9.63 | - |
| 50 + | $1.83 | $9.15 | $4.80 |
*price indicative
- RS Stock No.:
- 332-444
- Mfr. Part No.:
- 74270061
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 75Ω | |
| Packaging | Tray & Carton | |
| Impedance at 100 MHz | 98Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 19.5mm | |
| Height | 6.35mm | |
| Depth | 9.9mm | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Diameter | 6.35mm | |
| Automotive Standard | No | |
| Application | Coaxial Cable, Multiconductor Wire, Wrapping Cable, Wire | |
| Material | 4W1500 | |
| Series | WE-AFB EMI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 75Ω | ||
Packaging Tray & Carton | ||
Impedance at 100 MHz 98Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Length 19.5mm | ||
Height 6.35mm | ||
Depth 9.9mm | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Diameter 6.35mm | ||
Automotive Standard No | ||
Application Coaxial Cable, Multiconductor Wire, Wrapping Cable, Wire | ||
Material 4W1500 | ||
Series WE-AFB EMI | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0332443
- Mfr. Part No. 74270061
- RS Stock No. 0332462
- Mfr. Part No. 74270091
- RS Stock No. 0332460
- Mfr. Part No. 74270091
- RS Stock No. 0332441
- Mfr. Part No. 74270037
Related links
- Wurth Elektronik Ferrite Bead 6.35 mm 6.35 mm (EMI Suppression Axial Ferrite Bead) 98 Ω
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead) 204 Ω
- Wurth Elektronik Ferrite Bead 15.5 mm 15.5 mm (EMI Suppression Axial Ferrite Bead) 188 Ω









