TDK 330nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 915-9467
- Mfr. Part No.:
- C2012X7S2A334K125AB
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 915-9467
- Mfr. Part No.:
- C2012X7S2A334K125AB
- Brand:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 330nF | |
Voltage | 100V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7S | |
Tolerance | ±10% | |
Dimensions | 2 x 1.25 x 1.25mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.25mm | |
Series | C | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 330nF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7S | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD