TDK 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 904-0259
- Mfr. Part No.:
- C1608X7S2A473K080AB
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$6.05
(exc. GST)
$6.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,150 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.121 | $6.05 |
*price indicative
Related links
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
