Walsin Technology Corporation 22 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 176-3030
- Mfr. Part No.:
- 0603B223K250CT
- Brand:
- Walsin Technology Corporation
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$5.80
(exc. GST)
$6.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,400 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | $0.029 | $5.80 |
| 1000 - 1800 | $0.029 | $5.80 |
| 2000 + | $0.028 | $5.60 |
*price indicative
- RS Stock No.:
- 176-3030
- Mfr. Part No.:
- 0603B223K250CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Minimum Operating Temperature | -55°C | |
| Series | 0603B | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Minimum Operating Temperature -55°C | ||
Series 0603B | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
- RS Stock No. 1760288
- Mfr. Part No. 0201X103K250CT
Each (On a Reel of 15000)
$0.009
- RS Stock No. 1760287
- Mfr. Part No. 0201X104K100CT
Each (On a Reel of 15000)
$0.009
- RS Stock No. 1762996
- Mfr. Part No. 0201X104K100CT
Each (In a Bag of 100)
$0.015
- RS Stock No. 1763041
- Mfr. Part No. 0603B473K250CT
Each (In a Bag of 200)
$0.016
Related links
- Walsin Technology Corporation 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 40 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Walsin Technology Corporation 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Walsin Technology Corporation 330 nF Multilayer Ceramic Capacitor ±10 %











