Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$135.00

(exc. GST)

$150.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
15000 - 15000$0.009$135.00-
30000 - 135000$0.008$120.0011%
150000 +$0.008$120.0011%

*price indicative

RS Stock No.:
176-0288
Mfr. Part No.:
0201X103K250CT
Brand:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Minimum Operating Temperature

-55°C

Series

0201X

Height

300μm

Standards/Approvals

RoHS

Length

600μm

Width

300μm

Maximum Operating Temperature

85°C

Suppression Class

Class II

COO (Country of Origin):
JP
A wide selection of sizes is available (0201 to 2225).

High capacitance in given case size.

Capacitor with lead-free termination (pure Tin)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy