TE Connectivity Buchanan Series PCB Terminal Block, 10-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 508-331
- Mfr. Part No.:
- 1-1776244-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
$534.62
(exc. GST)
$588.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $534.62 | $10.692 |
*price indicative
- RS Stock No.:
- 508-331
- Mfr. Part No.:
- 1-1776244-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | NY-FR15 | |
| Minimum Wire Size mm² | 0.3mm² | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Blue | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material NY-FR15 | ||
Minimum Wire Size mm² 0.3mm² | ||
Mount Type Board | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Blue | ||
Voltage 30V | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Series Buchanan | ||
- COO (Country of Origin):
- TW
The TE Connectivity 10 Position PCB Terminal Block is an advanced solution for wire-to-board connections, engineered for efficiency and reliability. Designed for seamless integration into your electronic applications, it features a 5 mm centreline that facilitates optimal use of board space while maintaining robust connectivity. With its vertical orientation and side entry configuration, this terminal block allows for flexible installation, particularly in compact environments. It can handle wires ranging from 22 to 14 AWG, ensuring compatibility with a variety of cable types and offering a maximum operating voltage of 300 VAC. The blocks mechanical design includes a durable housing made from FR15 nylon, combining excellent heat resistance with easy handling for assembly. As a testament to quality, this terminal block supports both power and signal applications, making it a versatile component for diverse electronic devices.
Provides reliable connections for power and signal transmission
Allows for a vertical orientation to maximise space efficiency
Utilises 5 mm centreline pitch for compact integration
Supports a wide range of wire sizes for versatile connection options
Constructed from high quality FR15 nylon for enhanced durability
Offers a secure through hole solder termination method
Meets EU RoHS compliance standards for environmental safety
Related links
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
