Walsin Technology Corporation 40 nF Multilayer Ceramic Capacitor, 25V, ±10 %, Surface
- RS Stock No.:
- 176-3041
- Mfr. Part No.:
- 0603B473K250CT
- Brand:
- Walsin Technology Corporation
Subtotal (1 bag of 200 units)*
$3.20
(exc. GST)
$3.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 3,800 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | $0.016 | $3.20 |
*price indicative
- RS Stock No.:
- 176-3041
- Mfr. Part No.:
- 0603B473K250CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 40nF | |
| Voltage | 25V | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | Standard | |
| Height | 800μm | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 40nF | ||
Voltage 25V | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series Standard | ||
Height 800μm | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
- RS Stock No. 1763030
- Mfr. Part No. 0603B223K250CT
Each (In a Bag of 200)
$0.029
- RS Stock No. 1760288
- Mfr. Part No. 0201X103K250CT
Each (On a Reel of 15000)
$0.009
- RS Stock No. 1763071
- Mfr. Part No. 0201B332K250CT
Each (In a Bag of 200)
$0.014
- RS Stock No. 1763015
- Mfr. Part No. 0201X103K250CT
Each (In a Bag of 100)
$0.015
Related links
- Walsin Technology Corporation 40 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Walsin Technology Corporation 40 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Walsin Technology Corporation 330 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 3.3 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 470 nF Multilayer Ceramic Capacitor ±10 %











