RS PRO Black Carbon Steel Hex Screw, Hexagonal, M4 x 14 mm
- RS Stock No.:
- 606-393
- Brand:
- RS PRO
Subtotal (1 bag of 200 units)*
$29.56
(exc. GST)
$32.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 25 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $29.56 | $0.148 |
*price indicative
- RS Stock No.:
- 606-393
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M4 | |
| Length | 14mm | |
| Head Shape | Hex | |
| Drive Type | Hexagonal | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M4 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M4 | ||
Length 14mm | ||
Head Shape Hex | ||
Drive Type Hexagonal | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M4 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M4 x 14, Grade 12.9 Carbon Steel
RS PRO socket head cap screws are designed for securely fastening components in a wide range of industrial applications. With a hexagonal internal drive, these screws offer enhanced clamping force and are ideal for use in environments not exposed to moisture. Manufactured from grade 12.9 carbon steel, they provide superior strength compared to conventional bolts.
Features and Benefits
Hexagon socket head: Allows for easy tightening and loosening with an Allen key, enhancing convenience and efficiency
Grade 12.9 carbon steel: Provides exceptional strength, surpassing standard hexagon headed bolts, ensuring reliable performance
Cylindrical head design: Offers a knurled grip for better handling during installation
Self-colour finish: Suitable for internal applications where moisture exposure is minimal
Conforms to DIN 912 specifications: Ensures compliance with industry standards for quality and reliability
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1: Meets international standards for mechanical properties of fasteners
Thread Size and Pitch: M4 with a 0.7 mm pitch, ensuring compatibility with metric systems
Length: 14 mm, suitable for various assembly requirements
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RND Passivated Stainless Steel Hex Screw M4 x 10 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 160 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 10 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 14 mm
- RS PRO Black Carbon Steel Hex Screw M3 x 14 mm
- RS PRO Black Stainless Steel Hex Screw M4 x 14 mm
- RS PRO Black Carbon Steel Hex Screw M4 x 70 mm










