Walsin Technology Corporation 1 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

Get a bulk buy discount

Add 100 more to save -

View bulk pricing options

Subtotal (1 bag of 50 units)*

$1.45

(exc. GST)

$1.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,850 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
50 - 50$0.029$1.45-
100 - 150$0.029$1.45-
200 +$0.028$1.403%

*price indicative

RS Stock No.:
176-3193
Mfr. Part No.:
0402N102J250CT
Brand:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0402

Mount Type

Surface

Dielectric

X7R

Tolerance

±5 %

Minimum Operating Temperature

-55°C

Series

0402N

Width

500μm

Height

500μm

Length

1mm

Standards/Approvals

RoHS

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0 dielectric material and which provides product with high electrical precision, stability, reliability.

Store products at 5 to 40°C ambient temperature

Capacitor with lead-free termination

Relative humidity 20% to 70%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy