Walsin Technology Corporation 22 nF Multilayer Ceramic Capacitor, 25V, ±10 %, Surface
- RS Stock No.:
- 176-3009
- Mfr. Part No.:
- 0402B223K250CT
- Brand:
- Walsin Technology Corporation
Subtotal (1 bag of 500 units)*
$7.00
(exc. GST)
$7.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | $0.014 | $7.00 |
*price indicative
- RS Stock No.:
- 176-3009
- Mfr. Part No.:
- 0402B223K250CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22nF | |
| Voltage | 25V | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | Standard | |
| Length | 1mm | |
| Height | 500μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22nF | ||
Voltage 25V | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series Standard | ||
Length 1mm | ||
Height 500μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Related links
- Walsin Technology Corporation 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 40 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Walsin Technology Corporation 330 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 3.3 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 470 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 30 nF Multilayer Ceramic Capacitor ±10 %
