Murata 47 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-6300
Mfr. Part No.:
GRM21A5C2D470JW01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

47pF

Voltage

200V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Paper Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRM

Height

1mm

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GRM 0805 C0G Dielectric


Murata GRM Series are small in size and large capacitance values in a multilayer structure

. GRM Series Temperature Compensating type is Ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V

Features & Benefits:


High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

  • RS Stock No. 8851714
  • Mfr. Part No. GRM21A5C2D470JW01D
Each (In a Pack of 50)
$0.222
  • RS Stock No. 8851714P
  • Mfr. Part No. GRM21A5C2D470JW01D
Each (Supplied on a Reel)
$0.222
  • RS Stock No. 8202743
  • Mfr. Part No. GRM0335C1H470JA01D
Each (On a Reel of 500)
$0.009
  • RS Stock No. 5352873P
  • Mfr. Part No. VJ0805A470JXCAC
Each (Supplied on a Reel)
$0.239

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy