Panasonic ECQE Polyester Film Capacitor, 630V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 476-4281
- Mfr. Part No.:
- ECQE6104KF
- Brand:
- Panasonic
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
$4.42
(exc. VAT)
$4.86
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $0.884 | $4.42 |
| 100 - 495 | $0.88 | $4.40 |
| 500 - 995 | $0.864 | $4.32 |
| 1000 + | $0.856 | $4.28 |
*price indicative
- RS Stock No.:
- 476-4281
- Mfr. Part No.:
- ECQE6104KF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100nF | |
| Voltage | 630V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | ECQE | |
| Lead Pitch | 15mm | |
| Length | 18.5mm | |
| Depth | 6.3mm | |
| Height | 14mm | |
| Dimensions | 6.3 x 14 x 18.5mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 0.6mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series ECQE | ||
Lead Pitch 15mm | ||
Length 18.5mm | ||
Depth 6.3mm | ||
Height 14mm | ||
Dimensions 6.3 x 14 x 18.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
Metallised Polyester Capacitor ECQE Series 100 to 630 V
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Related links
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
