Murata 18 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- RS Stock No.:
- 170-6299
- Mfr. Part No.:
- GRM21A5C2D180JW01D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-6299
- Mfr. Part No.:
- GRM21A5C2D180JW01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 18pF | |
| Voltage | 200V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | 180 mm Dia Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 1mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 18pF | ||
Voltage 200V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging 180 mm Dia Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 1mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0805 C0G Dielectric
Murata GRM Series are small in size and large capacitance values in a multilayer structure
. GRM Series Temperature Compensating type is Ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
- RS Stock No. 8851714P
- Mfr. Part No. GRM21A5C2D470JW01D
Each (Supplied on a Reel)
$0.222
- RS Stock No. 8851714
- Mfr. Part No. GRM21A5C2D470JW01D
Each (In a Pack of 50)
$0.222
- RS Stock No. 8202759
- Mfr. Part No. GRM21A5C2E220JW01D
Each (In a Pack of 50)
$0.114
- RS Stock No. 8851718
- Mfr. Part No. GRM21A5C2E221JW01D
Each (In a Pack of 50)
$0.108
Related links
- Murata 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 18 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 47 pF Multilayer Ceramic Capacitor ±5 %, Surface











