KYOCERA AVX 47 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$8.40

(exc. GST)

$9.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location
Units
Per unit
Per Bag*
100 +$0.084$8.40

*price indicative

RS Stock No.:
135-6648
Mfr. Part No.:
08052A470JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

47pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Package/Case

0805

Construction

Multi-layer

Mount Type

Surface

Packaging

Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

0805

Width

1.25mm

Standards/Approvals

No

Height

940μm

Length

2.01mm

Maximum Operating Temperature

125°C

Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.

C0G (NP0) formulations show no aging characteristics

C0G (NP0) is the most popular formulation of the "temperature-compensating," EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) Ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) Ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy