KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 → +50% , SMD
- RS Stock No.:
- 170-4663
- Mfr. Part No.:
- W2H15C1028AT1A
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4663
- Mfr. Part No.:
- W2H15C1028AT1A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | -20 → +50% | |
| Dimensions | 2.01 x 1.25 x 1.14mm | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Height | 1.14mm | |
| Series | W2H | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance -20 → +50% | ||
Dimensions 2.01 x 1.25 x 1.14mm | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 1.14mm | ||
Series W2H | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC -20 → +50% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC SMD
- AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 1nF MLCC ±20% , SMD












