KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 → +50% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-3358
Mfr. Part No.:
W2H15C1028AT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

-20 → +50%

Dimensions

2.01 x 1.25 x 1.14mm

Length

2.01mm

Depth

1.25mm

Height

1.14mm

Series

W2H

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy