Oriental Motor 60 W, 200V, 240 V, 1, 3 Phase, 1A Motor Controller
- RS Stock No.:
- 282-2084
- Mfr. Part No.:
- BMUD60-C2
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$628.89
(exc. GST)
$691.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $628.89 |
*price indicative
- RS Stock No.:
- 282-2084
- Mfr. Part No.:
- BMUD60-C2
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Number of Phases | 1, 3 | |
| Product Type | Motor Controller | |
| Output Voltage | 200V, 240V | |
| Supply Voltage | 200V, 240V | |
| Current Rating | 1A | |
| Power Rating | 60W | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Number of Phases 1, 3 | ||
Product Type Motor Controller | ||
Output Voltage 200V, 240V | ||
Supply Voltage 200V, 240V | ||
Current Rating 1A | ||
Power Rating 60W | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Oriental Motor BMU drive, giving control and up to 4 user set selectable speeds.
Single or three phase 230V input, with DC output to drive the Oriental BLM range of brushless motors.
The BMU gives 4 speed inputs and all settings are carried out locally on the drive, which also features a large wheel on board for speed control.
Motor speed control from 80 to 4000 rpm.
Basic inputs for external control.
Up to 20M distance between drive and motor.
Suitable motor
282-2069 (BLM 60W)
Related links
- Oriental Motor 30 W Motor Controller 240 V 700mA
- Oriental Motor 120 W Motor Controller 240 V 2A
- Oriental Motor 60 W Motor Controller 3 Phase, 610mA
- Oriental Motor 300 W Motor Controller 240 V 3.4A
- Oriental Motor 200 W Motor Controller 240 V 2.7A
- Sprint Electric 44 kW DC Motor Controller 240 V 480 V Speed Controller Function
- Lovato Motor Controller 3 Phase 5 A, Configurable Function
- Faulhaber DC Motor Controller 4 V dc 1A, Speed Controller Function
