KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 698-3131
- Mfr. Part No.:
- 04025C102KAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$1.10
(exc. GST)
$1.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.011 | $1.10 |
*price indicative
- RS Stock No.:
- 698-3131
- Mfr. Part No.:
- 04025C102KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
AVX 0402 MLCC series
The 0402 series of SMD Capacitors are MADE from the most popular formulation of the temperature-compensating, EIA Class I ceramic materials.
Available with different dielectric types.
Related links
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC -20 → +50% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC SMD
- AVX 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
