- RS Stock No.:
- 464-6666
- Mfr. Part No.:
- 08055C102KAT2A
- Brand:
- AVX
1450 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.246
(exc. GST)
$0.271
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.246 | $12.30 |
250 + | $0.243 | $12.15 |
*price indicative |
- RS Stock No.:
- 464-6666
- Mfr. Part No.:
- 08055C102KAT2A
- Brand:
- AVX
Legislation and Compliance
Product Details
AVX - X7R Dielectric Multilayer Ceramic Capacitors
The X7R dielectric MLCCs from AVX offer a temperature stable range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.
Features & Benefits
Capacitance ±15% from -55°C to +125°C
Temperature stable range of capacitors
Temperature stable range of capacitors
Applications
Can be used with a wide range of industrial applications where changes in capacitance occur
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2.01 x 1.25 x 0.94mm |
Length | 2.01mm |
Depth | 1.25mm |
Height | 0.94mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Related links
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±5% , Axial
- AVX 1nF MLCC SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC SMD
- AVX 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 1nF Multilayer Ceramic Capacitor MLCC 100V dc ±10% X7R...