AVX 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 464-6650
- Mfr. Part No.:
- 08055A102JAT2A
- Brand:
- AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 250)
$16.75
(exc. GST)
$18.42
(inc. GST)
- RS Stock No.:
- 464-6650
- Mfr. Part No.:
- 08055A102JAT2A
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Select all | ||
|---|---|---|
Brand AVX | ||
AVX 0805 COG (NPO) Dielectric MLCC Capacitors
This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC -20 → +50% , SMD
- AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD

