Panasonic Short Hinge Lever Micro Switch, Pre-Wired Terminal, 2A, 30 V dc, SPCO, IP67
- RS Stock No.:
- 698-9823
- Mfr. Part No.:
- ABS161140
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 85 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $12.79 |
| 13 - 24 | $12.56 |
| 25 + | $12.27 |
*price indicative
- RS Stock No.:
- 698-9823
- Mfr. Part No.:
- ABS161140
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Short Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 0.39N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Standards/Approvals | REACH, cURus, VDE, RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Depth | 11.1mm | |
| Series | ABS | |
| Width | 6.4mm | |
| Length | 19.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Short Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 2A | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 0.39N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Standards/Approvals REACH, cURus, VDE, RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Depth 11.1mm | ||
Series ABS | ||
Width 6.4mm | ||
Length 19.8mm | ||
- COO (Country of Origin):
- JP
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
- RS Stock No. 1738266
- Mfr. Part No. ABS161140
Each (In a Box of 50)
$15.176
- RS Stock No. 1738268
- Mfr. Part No. ABS161340
Each (In a Box of 50)
$15.176
- RS Stock No. 6989855
- Mfr. Part No. ABS161340
Each
$13.50
- RS Stock No. 1738304
- Mfr. Part No. ASQ10617
Each (In a Box of 100)
$7.486
Related links
- Panasonic Short Hinge Lever Micro Switch 2A SPCO, IP67
- Panasonic Long Hinge Lever Micro Switch 2A 30 V dc IP67
- Panasonic Short Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Leaf Lever Micro Switch 2A 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Hinge Lever Micro Switch 1A 30 V dc IP67
- Panasonic Hinge Lever Micro Switch 5A 24 V dc IP67








