Panasonic Hinge Lever Micro Switch, Pre-Wired Terminal, 5A, 250 V ac, 24 V dc, SPCO, IP67
- RS Stock No.:
- 173-8333
- Mfr. Part No.:
- ABV161250
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 box of 50 units)*
$969.00
(exc. GST)
$1,066.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 05 January 2027
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $19.38 | $969.00 |
| 250 + | $17.442 | $872.10 |
*price indicative
- RS Stock No.:
- 173-8333
- Mfr. Part No.:
- ABV161250
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 5A | |
| Housing Material | Polypropylene Homopolymer | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Standards/Approvals | VDE, CSA, UL, SEMKO, RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Length | 33mm | |
| Series | ABV | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 5A | ||
Housing Material Polypropylene Homopolymer | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Standards/Approvals VDE, CSA, UL, SEMKO, RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Length 33mm | ||
Series ABV | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
Related links
- Panasonic Hinge Lever Micro Switch 5A 24 V dc IP67
- Panasonic Hinge Lever Micro Switch 5A SPCO, IP67
- Panasonic Short Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Pin Plunger Micro Switch 5A 24 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Hinge Lever Micro Switch 1A 30 V dc IP67
