Littelfuse, LA Metal Oxide Varistor 500 pF 50 A, Clamping 2.7 kV, Varistor 390 V
- RS Stock No.:
- 800-7059
- Mfr. Part No.:
- V250LA20AP
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$15.43
(exc. GST)
$16.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,020 unit(s) ready to ship from another location
- Plus 5,540 unit(s) shipping from 25 November 2026
- Plus 3,500 unit(s) shipping from 27 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 170 | $1.543 | $15.43 |
| 180 - 340 | $1.50 | $15.00 |
| 350 + | $1.459 | $14.59 |
*price indicative
- RS Stock No.:
- 800-7059
- Mfr. Part No.:
- V250LA20AP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 390 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 2.7kV | |
| Clamping Current | 50A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | LA | |
| Diameter | 17mm | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 330V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 500pF | |
| Length | 32mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Thickness | 5.6mm | |
| Standards/Approvals | CECC, VDE, UL, CSA | |
| Depth | 5.6mm | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 360J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 390 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 2.7kV | ||
Clamping Current 50A | ||
Mount Type Radial | ||
Material Metal | ||
Series LA | ||
Diameter 17mm | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 330V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 500pF | ||
Length 32mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Thickness 5.6mm | ||
Standards/Approvals CECC, VDE, UL, CSA | ||
Depth 5.6mm | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 360J | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 184 to 1800 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 184 to 2700 V
- Littelfuse Clamping 2700 V Radial
