Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 10.1A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6145
- Mfr. Part No.:
- ZM190G70A01
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6145
- Mfr. Part No.:
- ZM190G70A01
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 10.1A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 355g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V | |
| Standards/Approvals | cUL to UL 61058-1, CQC to GB 15092.1, CQC, RoHS, REACH, CE, ENEC to IEC 61058-1, UL | |
| Width | 6.4mm | |
| Mechanical Life | 50000min | |
| Hazardous Area Certification | No | |
| Length | 19.8mm | |
| Depth | 10.2mm | |
| Series | ZM1 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Switch Contact Current 10.1A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 355g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V | ||
Standards/Approvals cUL to UL 61058-1, CQC to GB 15092.1, CQC, RoHS, REACH, CE, ENEC to IEC 61058-1, UL | ||
Width 6.4mm | ||
Mechanical Life 50000min | ||
Hazardous Area Certification No | ||
Length 19.8mm | ||
Depth 10.2mm | ||
Series ZM1 | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, Pin Plunger Actuator, 10.1A Switch Contact Current - ZM190G70A01
This micro switch is a subminiature electromechanical switch designed for signal and control applications in industrial and electronic systems. It uses a pin plunger actuator to provide precise mechanical input-to-contact operation and is intended for installations where Compact size and defined switching behaviour are required.
Features and Benefits:
• SPCO contact arrangement for single-circuit control flexibility
• Quick-connect terminals for fast field wiring and replacement
• Rated contact current of 10.1A for moderate power switching
• Operational range from -40°C to 125°C for wide temperature environments
• Mechanical life rated at 400 cycles for predictable maintenance intervals
• IP40 enclosure rating for protection against solid objects
• Quick-connect terminals for fast field wiring and replacement
• Rated contact current of 10.1A for moderate power switching
• Operational range from -40°C to 125°C for wide temperature environments
• Mechanical life rated at 400 cycles for predictable maintenance intervals
• IP40 enclosure rating for protection against solid objects
Applications
• Suitable for limit-switch duties in automated assembly fixtures
• Ideal for position sensing in small electromechanical actuators
• Used with control panels requiring Rapid connector changes
• Can be used for safety interlocks in Compact machinery
• Suitable for temperature-challenged environments in HVAC controls
• Ideal for position sensing in small electromechanical actuators
• Used with control panels requiring Rapid connector changes
• Can be used for safety interlocks in Compact machinery
• Suitable for temperature-challenged environments in HVAC controls
What type of actuator does it use and how does that affect mounting?
It employs a pin plunger actuator which provides a Compact footprint and straightforward alignment with external cams or levers for direct-actuation mounting.
Which Terminal style is provided for electrical connections?
Quick-connect terminals are fitted to enable speedy attachment and detachment of female spade connectors during installation or service.
What approvals and standards does it meet for regulatory acceptance?
It conforms to multiple safety and environmental standards including cUL to UL 61058-1, ENEC to IEC 61058-1, CQC to GB 15092.1, along with RoHS and REACH declarations.
How does the switch perform under elevated temperatures?
The device is specified to operate up to 125°C, making it suitable for applications exposed to higher ambient or local heat levels.
What is the expected service life in switching operations?
The mechanical life is specified as 400 cycles, which informs scheduled replacement or inspection intervals in maintenance planning.
Related links
- Honeywell Pin Plunger Micro Switch 10.1A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 5A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 16A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 5A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 22A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP00
