Honeywell Technologies Long Straight Lever Micro Switch, Solder Terminal, 6A, 250 V, SPDT, IP00
- RS Stock No.:
- 205-6073
- Mfr. Part No.:
- ZW50F15DD1
- Brand:
- Honeywell
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$11,543.00
(exc. GST)
$12,697.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | $11.543 | $11,543.00 | - |
| 5000 + | $10.389 | $10,389.00 | 9% |
*price indicative
- RS Stock No.:
- 205-6073
- Mfr. Part No.:
- ZW50F15DD1
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Long Straight Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 6A | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| IP Rating | IP00 | |
| Operating Force | 203g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V | |
| Standards/Approvals | CQC, cUL, ENEC, RoHS, UL | |
| Series | ZW | |
| Hazardous Area Certification | UL, CQC, cUL, ENEC, RoHS | |
| Mechanical Life | 1000000min | |
| Depth | 9.25mm | |
| Length | 19.8mm | |
| Width | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Long Straight Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 6A | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
IP Rating IP00 | ||
Operating Force 203g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V | ||
Standards/Approvals CQC, cUL, ENEC, RoHS, UL | ||
Series ZW | ||
Hazardous Area Certification UL, CQC, cUL, ENEC, RoHS | ||
Mechanical Life 1000000min | ||
Depth 9.25mm | ||
Length 19.8mm | ||
Width 6.4mm | ||
- COO (Country of Origin):
- TW
Honeywell Series ZW Micro Switch, 500mm Length, 6A Switch Contact Current - ZW50F15DD1
This micro switch is a Compact electromechanical device designed to provide precise, repeatable switching in control and sensing circuits. It uses a long straight lever actuator to convert mechanical motion into an electrical change and is intended for integration onto assemblies where a soldered termination is required. The design suits industrial and automation settings that demand consistent actuation over many cycles and operation across a wide temperature span.
Features and Benefits:
• 1 million cycle mechanical life for sustained service
• 6A switch contact current to handle moderate loads
• Operating range −40 to120°C for wide thermal tolerance
• 203g operating force for predictable actuation feel
• Solder terminals for permanent PCB or wiring attachment
• PBT housing material for electrical insulation and dimensional stability
• 6A switch contact current to handle moderate loads
• Operating range −40 to120°C for wide thermal tolerance
• 203g operating force for predictable actuation feel
• Solder terminals for permanent PCB or wiring attachment
• PBT housing material for electrical insulation and dimensional stability
Applications
• Suitable for limit switching in automated machinery
• Ideal for end-of-travel detection on actuators
• Used with control panels requiring soldered connections
• Can be used for safety interlocks in industrial equipment
• Suitable for sensor interfaces in environmental test rigs
• Ideal for end-of-travel detection on actuators
• Used with control panels requiring soldered connections
• Can be used for safety interlocks in industrial equipment
• Suitable for sensor interfaces in environmental test rigs
What environmental ratings affect enclosure choice?
The device has no IP ingress rating, so it requires an enclosure or sealing strategy when exposed to dust or moisture.
Which approvals support use in regulated installations?
It carries recognised certifications from UL, CQC, cUL and ENEC which align with many industrial installation standards.
How does the actuator type influence installation?
The long straight lever provides extended reach and mechanical advantage, useful where contact must be engaged at a distance or through linkages.
What materials determine thermal and electrical behaviour?
The housing is polybutylene terephthalate providing electrical insulation and dimensional stability at elevated temperatures.
How should designers size circuits for contact loading?
Plan for a continuous contact rating around 6A and use suitable protective devices for inductive loads.
- RS Stock No. 8426378
- Mfr. Part No. 311SX2-T
Each
$53.06
- RS Stock No. 0517909
- Mfr. Part No. DB3C-A1LC
Each
$1.79
- RS Stock No. 0150710
- Mfr. Part No. DC1C-A1LD
Each
$3.31
- RS Stock No. 0517763
- Mfr. Part No. DB1C-A1LC
Each
$5.25
Related links
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP40
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Long Straight Lever Micro Switch 100mA SPDT, IP00
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP40
- Honeywell Long Straight Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Lever Micro Switch 6A SPDT, IP00
- Honeywell Roller Lever Micro Switch 6A SPDT, IP00












