Honeywell Technologies Pin Plunger Micro Switch, Cable Terminal, 6A, 250 V ac, SPDT, IP67
- RS Stock No.:
- 205-6078
- Mfr. Part No.:
- ZW50F90AW1
- Brand:
- Honeywell
Get a bulk buy discount
Add 5000 more to save $2,090.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$18,986.00
(exc. GST)
$20,885.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | $18.986 | $18,986.00 | - |
| 5000 + | $18.568 | $18,568.00 | $2,090.00 |
*price indicative
- RS Stock No.:
- 205-6078
- Mfr. Part No.:
- ZW50F90AW1
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Cable | |
| Switch Contact Current | 6A | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Operating Force | 203g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Series | ZW | |
| Width | 6.4mm | |
| Standards/Approvals | CQC, cUL, ENEC, RoHS, UL | |
| Mechanical Life | 1000000min | |
| Hazardous Area Certification | CQC, cUL, ENEC, RoHS, UL | |
| Length | 19.8mm | |
| Depth | 9.25mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Cable | ||
Switch Contact Current 6A | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Operating Force 203g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Series ZW | ||
Width 6.4mm | ||
Standards/Approvals CQC, cUL, ENEC, RoHS, UL | ||
Mechanical Life 1000000min | ||
Hazardous Area Certification CQC, cUL, ENEC, RoHS, UL | ||
Length 19.8mm | ||
Depth 9.25mm | ||
- COO (Country of Origin):
- TW
Honeywell Series ZW Micro Switch, 250V Contact AC Voltage, 6A Switch Contact Current - ZW50F90AW1
This micro switch is a Compact electrical actuator designed for precise detection and control in industrial environments. It employs a pin plunger actuator and is intended for use where environmental protection and a defined electrical performance are required. The device suits equipment requiring a rugged, sealed switching element compatible with cable wiring.
Features and Benefits:
• IP67 ingress protection ensures operation in wet or dusty conditions
• Rated switching current of 6A supports moderate load circuits
• AC contact voltage capability of 250V permits mains-level switching
• Operating force of 203 g provides predictable actuation sensitivity
• Withstands ambient temperatures up to 120 °C for high-heat settings
• PBT polymer housing resists mechanical and thermal stress
• Rated switching current of 6A supports moderate load circuits
• AC contact voltage capability of 250V permits mains-level switching
• Operating force of 203 g provides predictable actuation sensitivity
• Withstands ambient temperatures up to 120 °C for high-heat settings
• PBT polymer housing resists mechanical and thermal stress
Applications
• Suitable for position sensing in automation machinery
• Ideal for limit switch duties in electromechanical assemblies
• Used for safety interlock detection in electrical cabinets
• Can be used for control inputs in HVAC and industrial panels
• Ideal for limit switch duties in electromechanical assemblies
• Used for safety interlock detection in electrical cabinets
• Can be used for control inputs in HVAC and industrial panels
What Terminal arrangement does it use for connection?
The device employs cable-style terminals for direct wiring to harnesses and control circuits, allowing flexible routing in confined panels.
Which contact configuration is implemented and how does it behave?
It uses a single-pole changeover contact arrangement providing one switched common that toggles between two outputs when actuated.
What approvals and certification marks does it carry for regulatory use?
The component holds multiple approvals including CQC, cUL, ENEC, RoHS and UL, indicating conformance with several regional electrical and material standards.
What materials contribute to its enclosure performance?
The enclosure is MADE from polybutylene terephthalate, chosen for dimensional stability and electrical insulation under thermal load.
Related links
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP67
- Honeywell Lever Micro Switch 6A SPDT, IP67
- Honeywell Roller Lever Micro Switch 6A SPDT, IP67
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 22A SPDT, IP67
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP67
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
