Honeywell Technologies Long Straight Lever Micro Switch, Solder Terminal, 6A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6098
- Mfr. Part No.:
- ZM160C10D01
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6098
- Mfr. Part No.:
- ZM160C10D01
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Long Straight Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 6A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V | |
| Mechanical Life | 1000000min | |
| Length | 19.8mm | |
| Depth | 10.2mm | |
| Series | ZM1 | |
| Width | 6.4mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL, RoHS, REACH, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Long Straight Lever | ||
Terminal Type Solder | ||
Switch Contact Current 6A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V | ||
Mechanical Life 1000000min | ||
Length 19.8mm | ||
Depth 10.2mm | ||
Series ZM1 | ||
Width 6.4mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL, RoHS, REACH, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 6A Switch Contact Current, IP40 - ZM160C10D01
This micro switch is a Compact electromechanical device designed to detect and switch mechanical movement into an electrical signal for control and safety functions in industrial equipment. It is intended for use where a small, reliable switching element with a lever actuator is required and operates across a wide temperature range for demanding environments.
Features and Benefits:
• Long straight lever provides precise actuation and repeatable trips
• SP/CO contact offers single-pole changeover switching capability
• Rated contact current of 6A ensures handling moderate loads
• Solder terminals enable secure PCB or wire connections
• Rated for operation between -40°C and 125°C for thermal resilience
• Mechanical life of 400 cycles suits intermittent actuation tasks
• SP/CO contact offers single-pole changeover switching capability
• Rated contact current of 6A ensures handling moderate loads
• Solder terminals enable secure PCB or wire connections
• Rated for operation between -40°C and 125°C for thermal resilience
• Mechanical life of 400 cycles suits intermittent actuation tasks
Applications
• Suitable for position sensing in automation equipment
• Ideal for use in consumer and commercial appliances
• Used with control panels requiring Compact switching elements
• Can be used for limit sensing in small mechanical assemblies
• Ideal for use in consumer and commercial appliances
• Used with control panels requiring Compact switching elements
• Can be used for limit sensing in small mechanical assemblies
What environmental protection does it provide against dust and liquids?
The enclosure meets IP40 which protects against objects greater than 1mm but offers no ingress protection against liquids.
Which certifications validate its conformity to safety and materials standards?
It carries recognised approvals including ENEC to IEC 61058-1, UL and cUL to UL 61058-1, RoHS, REACH, and CQC to applicable national standards.
How is the switch intended to be mounted electrically?
Electrical connection is via solder-type terminals suitable for direct board soldering or fixed wire soldering.
What type of mechanical category describes its size and application scope?
It is classed as a subminiature microswitch, appropriate where a Compact footprint and small-form switching are required.
How many actuation cycles is it specified to perform mechanically?
The component is specified for a mechanical life of 400 cycles under standard test conditions.
Related links
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP40
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Long Straight Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Lever Micro Switch 6A SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Short Lever Micro Switch 6A SPDT, IP40
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
