Honeywell Technologies Roller Lever Micro Switch, Solder Terminal, 6A, 250 V ac, SPDT, IP00
- RS Stock No.:
- 205-6082
- Mfr. Part No.:
- ZW50F15FD1
- Brand:
- Honeywell
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$22,021.00
(exc. GST)
$24,223.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | $22.021 | $22,021.00 | - |
| 5000 + | $19.819 | $19,819.00 | 9% |
*price indicative
- RS Stock No.:
- 205-6082
- Mfr. Part No.:
- ZW50F15FD1
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 6A | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Operating Force | 203g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Length | 19.8mm | |
| Standards/Approvals | CQC, cUL, ENEC, RoHS, UL | |
| Series | ZW | |
| Depth | 9.25mm | |
| Hazardous Area Certification | CQC, cUL, ENEC, RoHS, UL | |
| Mechanical Life | 1000000min | |
| Width | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 6A | ||
Housing Material Polybutylene Terephthalate | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Operating Force 203g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Length 19.8mm | ||
Standards/Approvals CQC, cUL, ENEC, RoHS, UL | ||
Series ZW | ||
Depth 9.25mm | ||
Hazardous Area Certification CQC, cUL, ENEC, RoHS, UL | ||
Mechanical Life 1000000min | ||
Width 6.4mm | ||
- COO (Country of Origin):
- TW
Honeywell Series ZW Micro Switch, 6A Switch Contact Current, Roller Lever Actuator Type - ZW50F15FD1
This micro switch is a Compact electromechanical limit device designed to detect position changes and provide a single-pole changeover contact for control and safety circuits in industrial equipment. It is fitted with a roller lever actuator for consistent mechanical actuation and a solder-style Terminal for PCB or wiring integration, making it suitable for applications requiring tactile switching under defined environmental and electrical conditions.
Features and Benefits:
• Operating range from -40°C to 120°C ensures wide thermal tolerance
• Rated switching current of 6A at 250V AC supports moderate loads
• Mechanical endurance of 1 million cycles minimises replacement frequency
• SPCO contact arrangement simplifies normally open/closed signalling
• Polybutylene terephthalate housing offers electrical insulation and stability
• Rated switching current of 6A at 250V AC supports moderate loads
• Mechanical endurance of 1 million cycles minimises replacement frequency
• SPCO contact arrangement simplifies normally open/closed signalling
• Polybutylene terephthalate housing offers electrical insulation and stability
Applications
• Suitable for limit detection in automated assembly lines
• Ideal for position sensing in electrical control panels
• Can be used for safety interlocks on mechanical drives
• Used with PCB-mounted circuits requiring solder terminals
• Suitable for tactile actuation in instrumentation enclosures
• Ideal for position sensing in electrical control panels
• Can be used for safety interlocks on mechanical drives
• Used with PCB-mounted circuits requiring solder terminals
• Suitable for tactile actuation in instrumentation enclosures
What type of terminals does it use for board mounting?
It employs solder terminals intended for direct PCB soldering or hard-wired connections.
Which approvals indicate suitability for industrial deployment?
The component carries multiple approvals including cUL, ENEC, RoHS, UL and CQC, indicating conformity with several recognised standards.
How does the actuator style affect installation options?
The roller lever actuator provides a low-friction contact point that tolerates lateral movement and is suitable where repeated mechanical engagement occurs.
What limits should be observed for safe thermal operation?
The device is specified to operate down to -40°C and up to 120°C, installations should maintain ambient conditions within this range.
Related links
- Honeywell Lever Micro Switch 6A SPDT, IP00
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP00
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Roller Lever Micro Switch 6A SPDT, IP67
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
