Saia-Burgess Roller Lever Micro Switch, Pre-Wired Terminal, 3A, 250 V ac, SPDT, IP67

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$703.95

(exc. GST)

$774.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200$14.079$703.95
250 +$12.671$633.55

*price indicative

RS Stock No.:
173-9392
Mfr. Part No.:
V4NSYRUL
Brand:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Pre-Wired

Switch Contact Current

3A

Contact Configuration

SPDT

Housing Material

Fibreglass Reinforced Nylon

IP Rating

IP67

Operating Force

0.9N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Standards/Approvals

UL, ENEC, CSA

Mechanical Life

5000000Operations

Series

V4NS

V4NS Sealed Sub-miniature Micro-switches


Sealed to IP67

SPCO contact configuation

UL94-V0 flame retardant housing

Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)

Operating Temperature range: -40 to +85°C

Note

The Long Lever length is 60mm

Approvals

UL, CSA, ENEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy