Saia-Burgess Short Roller Lever Micro Switch, Pre-Wired Terminal, 5A, 250 V ac, SPDT, IP67
- RS Stock No.:
- 318-014
- Distrelec Article No.:
- 135-85-346
- Mfr. Part No.:
- V3SYR-UL
- Brand:
- Saia-Burgess
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$65.11
(exc. GST)
$71.62
(inc. GST)
- RS Stock No.:
- 318-014
- Distrelec Article No.:
- 135-85-346
- Mfr. Part No.:
- V3SYR-UL
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Short Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 5A | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 3.9N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Series | V3S | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10Operations | |
| Standards/Approvals | BASEEFA, CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Short Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 5A | ||
Housing Material Fibreglass Reinforced Nylon | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 3.9N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Series V3S | ||
Hazardous Area Certification No | ||
Mechanical Life 10Operations | ||
Standards/Approvals BASEEFA, CSA, RoHS, UL | ||
Saia-Burgess Microswitch
The Saia-Burgess Microswitch has a roller actuator(11.7mm) and an electrical rating of 5A at 250VAC. It has silver contact material with SP contact configuration.
Features and Benefits
Operating temperature ranges between -40°C and 85°C
Operating force is 2.3N
Mechanical life is 10^6 operations
Pre-wired terminals
Certifications
IP67 rated
CSA certified
UL approved
Approvals
BASEEFA
Related links
- Saia-Burgess Short Roller Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 10 A SPDT, IP67
- Saia-Burgess Short Lever Micro Switch 3 A SPDT, IP67
- Saia-Burgess Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Plunger Micro Switch 5 A SPDT, IP67
- Saia-Burgess Lever Micro Switch 10 A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 3 A SPDT, IP67

