Saia-Burgess Short Roller Lever Micro Switch, Pre-Wired Terminal, 10A, 250 V ac, SPDT, IP67
- RS Stock No.:
- 173-9360
- Mfr. Part No.:
- 43781
- Brand:
- Saia-Burgess
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9360
- Mfr. Part No.:
- 43781
- Brand:
- Saia-Burgess
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Short Roller Lever | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPDT | |
| Housing Material | Zinc | |
| IP Rating | IP67 | |
| Operating Force | 6N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Snap Action | |
| Contact AC Voltage | 250V ac | |
| Depth | 53mm | |
| Width | 29mm | |
| Standards/Approvals | UL, CSA | |
| Mechanical Life | 10Operations | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Short Roller Lever | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 10A | ||
Contact Configuration SPDT | ||
Housing Material Zinc | ||
IP Rating IP67 | ||
Operating Force 6N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Snap Action | ||
Contact AC Voltage 250V ac | ||
Depth 53mm | ||
Width 29mm | ||
Standards/Approvals UL, CSA | ||
Mechanical Life 10Operations | ||
- COO (Country of Origin):
- PL
SPDT & SPST-NC V9 Series
Metal body, IP67 sealed
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm
Approvals
UL,CSA.
Related links
- Saia-Burgess Short Roller Lever Micro Switch 10 A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Short Lever Micro Switch 3 A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 3 A SPDT, IP67
- Saia-Burgess Long Roller Lever Micro Switch 10 A @ 250 V ac IP67
- Saia-Burgess Long Roller Lever Micro Switch 10A SPDT, IP67
