Saia-Burgess Roller Lever Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT, IP67
- RS Stock No.:
- 173-9394
- Mfr. Part No.:
- V4NST7YRUL
- Brand:
- Saia-Burgess
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$182.40
(exc. GST)
$200.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 23 November 2026
- Plus 3,600 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $3.648 | $182.40 |
| 250 + | $3.283 | $164.15 |
*price indicative
- RS Stock No.:
- 173-9394
- Mfr. Part No.:
- V4NST7YRUL
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Fibreglass Reinforced Nylon | |
| IP Rating | IP67 | |
| Operating Force | 0.9N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Depth | 6.4mm | |
| Mechanical Life | 5000000Operations | |
| Standards/Approvals | UL, ENEC, CSA | |
| Series | V4NS | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Fibreglass Reinforced Nylon | ||
IP Rating IP67 | ||
Operating Force 0.9N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Depth 6.4mm | ||
Mechanical Life 5000000Operations | ||
Standards/Approvals UL, ENEC, CSA | ||
Series V4NS | ||
- COO (Country of Origin):
- PL
V4NS Sealed Sub-miniature Micro-switches
Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C
Note
The Long Lever length is 60mm
Approvals
UL, CSA, ENEC
Related links
- Saia-Burgess Roller Lever Micro Switch 5 A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 6 A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 10.1A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 3 A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Simulated Roller Lever Micro Switch 5 A SPDT, IP40
- Saia-Burgess Short Lever Micro Switch 5 A SPDT, IP67
- Saia-Burgess Long Hinge Lever Micro Switch 5 A SPDT, IP67
