Saia-Burgess Short Roller Lever Micro Switch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67
- RS Stock No.:
- 173-9302
- Mfr. Part No.:
- V3SYR-UL
- Brand:
- Saia-Burgess
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9302
- Mfr. Part No.:
- V3SYR-UL
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Short Roller Lever | |
| Terminal Type | Pre-wired | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 3.9 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Case Material | Glass Fibre Reinforced Nylon | |
| Mechanical Life | 10^6Operations | |
| Release Force | 0.4N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Short Roller Lever | ||
Terminal Type Pre-wired | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 3.9 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Case Material Glass Fibre Reinforced Nylon | ||
Mechanical Life 10^6Operations | ||
Release Force 0.4N | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- PL
Saia-Burgess Microswitch
The Saia-Burgess Microswitch has a roller actuator(11.7mm) and an electrical rating of 5A at 250VAC. It has silver contact material with SP contact configuration.
Features and Benefits
Operating temperature ranges between -40°C and 85°C
Operating force is 2.3N
Mechanical life is 10^6 operations
Pre-wired terminals
Certifications
IP67 rated
CSA certified
UL approved
Approvals
BASEEFA
Related links
- Saia-Burgess Short Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 10 A SPDT, IP67
- Saia-Burgess Short Lever Micro Switch 3 A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Plunger Micro Switch 5 A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 3 A SPDT, IP67
- Saia-Burgess Long Roller Lever Micro Switch 10 A @ 250 V ac IP67
