Microchip 460 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1203DA3-156M0000
- RS Stock No.:
- 838-784
- Mfr. Part No.:
- DSC1203DA3-156M0000
- Brand:
- Microchip
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.40
View bulk pricing optionsSubtotal (1 unit)*
$5.27
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 420 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.27 | - |
| 10 - 24 | $5.13 | $1.40 |
| 25 - 99 | $5.02 | $6.25 |
| 100 - 499 | $4.29 | $98.00 |
| 500 + | $4.02 | $625.00 |
*price indicative
- RS Stock No.:
- 838-784
- Mfr. Part No.:
- DSC1203DA3-156M0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 460MHz | |
| Frequency Stability | 20 ppm | |
| Frequency Tolerance | 20 ppm | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Output Level | LVDS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | MIL-STD 883 | |
| Width | 2mm | |
| Series | DSC1123 | |
| Height | 850μm | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 460MHz | ||
Frequency Stability 20 ppm | ||
Frequency Tolerance 20 ppm | ||
Packaging Tube | ||
Mount Type Surface | ||
Output Level LVDS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals MIL-STD 883 | ||
Width 2mm | ||
Series DSC1123 | ||
Height 850μm | ||
Length 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator delivers high performance through Advanced differential MEMS technology, ensuring superior phase jitter and stability across varying supply voltages and temperatures. Its engineered for demanding clock performance requirements in various applications.
High stability options of ±20 ppm, ±25 ppm, and ±50 ppm
Wide temperature range: -40°C to +125°C for automotive applications
Compatible with PCIe Gen1-7 outputs
- RS Stock No. 0732086
- Mfr. Part No. DSC1121DM3-025.0000
Each
$2.99
- RS Stock No. 0732087
- Mfr. Part No. DSC1121NI2-020.0000
Each
$2.51
- RS Stock No. 0838808
- Mfr. Part No. DSC1525MA2A-25M00000
Each
$2.40
- RS Stock No. 0732091
- Mfr. Part No. DSC1123DI3-166.6667
Each
$4.13










