Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±25 ppm DSC1121NI2-020.0000

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.51

(exc. GST)

$2.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$2.51-
25 - 99$2.442%
100 - 499$2.404%
500 - 999$2.0319%
1000 +$1.9223%

*price indicative

RS Stock No.:
732-087
Mfr. Part No.:
DSC1121NI2-020.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

170MHz

Frequency Tolerance

20 ppm

Frequency Stability

±25 ppm

Packaging

110 pieces per Tube

Mount Type

Surface

Output Level

CMOS

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

4V

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

DSC11

Height

900μm

Minimum Operating Supply Voltage

-0.3V

Width

5mm

Length

7mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip precision oscillator delivers low-jitter functionality, ensuring accurate frequency generation. is designed with Advanced MEMS technology, it maintains high reliability for a wide range of applications.

Low RMS phase jitter of <lt/>1 ps for enhanced clock performance

Supply voltage range of 2.25 to 3.6V provides flexibility

Wide frequency range of 2.3 MHz to 170 MHz for various applications

Exceptional temperature stability options available, including ±20 ppm

Designed to be lead-free and RoHS compliant for environmental adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy