DeWALT Phillips, Phillips Screwdriver Bit, 1 Pieces
- RS Stock No.:
- 173-089
- Mfr. Part No.:
- DT7205-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$5.81
(exc. GST)
$6.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.81 |
*price indicative
- RS Stock No.:
- 173-089
- Mfr. Part No.:
- DT7205-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit | |
| Size | PR2 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 153mm | |
| Sub Type | Screwdriver Bit | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Phillips | ||
Product Type Screwdriver Bit | ||
Size PR2 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 153mm | ||
Sub Type Screwdriver Bit | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT PR2 Drywall Screwdriver Bit is designed with heat-treated steel to reduce breakage and increase wear. Its precision machined tip geometry ensures full fitment in the fastener, reduced cam-out, and longer life. The tool features a full fit head to eliminate wobble and screw head rounding, making it ideal for drywall applications. With a Phillips drive system and a size of PR2, this screwdriver bit comes in a pack quantity of 1, meeting performance standards.
Heat treated steel reduces breakage and increases wear
Precision machined tip geometry for full fitment in the fastener, reduced cam-out, and longer life
Full fit head eliminates wobble and screw head rounding
Specifically designed for drywall applications
Phillips drive system for optimal performance
Size PR2 with a pack quantity of 1
Related links
- DeWALT Phillips, Phillips Screwdriver Bit 20 Pieces
- DeWALT Phillips, Phillips Screwdriver Bit 2 Pieces
- DeWALT Phillips, Phillips Screwdriver Bit 5 Pieces
- DeWALT, Phillips Screwdriver Bit 5 Pieces
- DeWALT, Phillips Screwdriver Bit 2 Pieces
- DeWALT, Phillips Screwdriver Bit 20 Pieces
- DeWALT, Phillips Screwdriver Bit 3 Pieces
- Teng Tools Phillips, Phillips 3 Pieces
