Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±20 ppm DSC1121DM3-025.0000
- RS Stock No.:
- 732-086
- Mfr. Part No.:
- DSC1121DM3-025.0000
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.94
(exc. GST)
$3.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.94 |
| 10 - 24 | $2.85 |
| 25 - 99 | $2.80 |
| 100 - 499 | $2.39 |
| 500 + | $2.24 |
*price indicative
- RS Stock No.:
- 732-086
- Mfr. Part No.:
- DSC1121DM3-025.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | ±20 ppm | |
| Packaging | 110 pieces per Tube | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Supply Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Supply Voltage | -0.3V | |
| Series | DSC11 | |
| Height | 900μm | |
| Length | 2.5mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability ±20 ppm | ||
Packaging 110 pieces per Tube | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Supply Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Supply Voltage -0.3V | ||
Series DSC11 | ||
Height 900μm | ||
Length 2.5mm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip low-power precision CMOS oscillator is designed for high stability and low jitter performance. It is suitable for diverse communications and computing applications, ensuring reliable clock performance across a wide temperature range.
Wide operating temperature range –40°C to +105°C
High Supply Noise Rejection –50 dBc maintains effective signal purity
Flexible frequency range 2.3 MHz to 170 MHz
Related links
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1221NA3-125M0000VAO
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1124DL3-125.0000VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1223CL3-100M0000VAO
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1101DL3-025.0000VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1204DL3-100M0000VAO
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1101DA3-125.0000VAO
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1221CI3-25M00000VAO
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±25 ppm DSC1121NI2-020.0000
