Microchip 460 MHz Oscillator, 6-Pin VDFN 20 ppm ±50 DSC1123DI3-166.6667
- RS Stock No.:
- 732-091
- Mfr. Part No.:
- DSC1123DI3-166.6667
- Brand:
- Microchip
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.08
(exc. GST)
$4.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.08 |
| 10 - 24 | $3.97 |
| 25 - 99 | $3.89 |
| 100 - 499 | $3.32 |
| 500 + | $3.12 |
*price indicative
- RS Stock No.:
- 732-091
- Mfr. Part No.:
- DSC1123DI3-166.6667
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 460MHz | |
| Frequency Stability | ±50 | |
| Frequency Tolerance | 20 ppm | |
| Packaging | 100 pcs per Tube | |
| Mount Type | Surface | |
| Output Level | LVDS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Length | 2.5mm | |
| Series | DSC11 | |
| Minimum Operating Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 460MHz | ||
Frequency Stability ±50 | ||
Frequency Tolerance 20 ppm | ||
Packaging 100 pcs per Tube | ||
Mount Type Surface | ||
Output Level LVDS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Length 2.5mm | ||
Series DSC11 | ||
Minimum Operating Supply Voltage -0.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip low-jitter precision LVDS oscillator is designed for high-performance applications. Its primary function is to provide minimal phase jitter and excellent stability across varying conditions.
Wide frequency range from 2.3 MHz to 460 MHz accommodates diverse applications
Operating temperature ranges include -40°C to +105°C for versatile deployments
Supply voltage range of 2.25V to 3.63V offers design flexibility
Related links
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123BL2-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm ±50 DSC1122NI1-078.1250
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DL5-200.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1223DI2-148M5000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123BL5-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123CI1-027.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DL1-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103BI2-135.0000
