Microchip 80 MHz Oscillator, 4-Pin VFLGA 25 ppm ±50 DSC6001MI2B-031.2500
- RS Stock No.:
- 732-093
- Mfr. Part No.:
- DSC6001MI2B-031.2500
- Brand:
- Microchip
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.59
(exc. GST)
$1.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $1.59 |
| 25 - 99 | $1.54 |
| 100 - 499 | $1.52 |
| 500 - 999 | $1.30 |
| 1000 + | $1.23 |
*price indicative
- RS Stock No.:
- 732-093
- Mfr. Part No.:
- DSC6001MI2B-031.2500
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 80MHz | |
| Frequency Stability | ±50 | |
| Frequency Tolerance | 25 ppm | |
| Packaging | 110 pieces per Tube | |
| Mount Type | Surface Mount | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 1.71V | |
| Length | 2mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Series | DSC60 | |
| Width | 1.6mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 80MHz | ||
Frequency Stability ±50 | ||
Frequency Tolerance 25 ppm | ||
Packaging 110 pieces per Tube | ||
Mount Type Surface Mount | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 1.71V | ||
Length 2mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Series DSC60 | ||
Width 1.6mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip oscillator is an ultra-low power MEMS device is designed for precise clock references. It excels in small, battery-operated applications, providing reliable performance with low power consumption across various operational conditions.
Wide frequency range from 2 kHz to 80 MHz
Ultra-low power consumption at only 1.3 mA Active and 1 μA in standby mode
- RS Stock No. 0838810
- Mfr. Part No. DSC6001HI2B-036.0000
Each
$1.61
- RS Stock No. 0732092
- Mfr. Part No. DSC6001CE2B-008.0000
Each
$1.59
- RS Stock No. 0732099
- Mfr. Part No. DSC6331CI2EB-016.0000
Each
$2.40
- RS Stock No. 0732097
- Mfr. Part No. DSC6331CI2BB-016.0000
Each
$2.40












